Human Machine Interface (HMI) Touchscreen 3.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXLM4201TADAC

DigiKey Part Number
4008-PFXLM4201TADAC-ND
Manufacturer
Manufacturer Product Number
PFXLM4201TADAC
Description
3.5" MODULAR PANEL - B MIXED I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4X
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
3.5"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 252,45000 Kč16 252,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16 252,45000 Kč
Unit Price with VAT:19 665,46450 Kč