
PFXGP4301TAD | |
---|---|
DigiKey Part Number | 4008-PFXGP4301TAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4301TAD |
Description | GP4000, 5.7" TFT, 65,536 COLORS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48 694,29000 Kč | 48 694,29 Kč |
Unit Price without VAT: | 48 694,29000 Kč |
---|---|
Unit Price with VAT: | 58 920,09090 Kč |