PFXGP4201TADW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4201TADW

DigiKey Part Number
4008-PFXGP4201TADW-ND
Manufacturer
Manufacturer Product Number
PFXGP4201TADW
Description
GP4000, 3.5" TFT, 65,536 COLORS,
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
3.5"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 709,04000 Kč17 709,04 Kč
Manufacturers Standard Package
Unit Price without VAT:17 709,04000 Kč
Unit Price with VAT:21 427,93840 Kč