Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4114T2D

DigiKey Part Number
4008-PFXGP4114T2D-ND
Manufacturer
Manufacturer Product Number
PFXGP4114T2D
Description
4.3" COLOR TOUCH PANEL, 64K COLO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4X
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 691,06000 Kč11 691,06 Kč
109 849,51100 Kč98 495,11 Kč
Manufacturers Standard Package
Unit Price without VAT:11 691,06000 Kč
Unit Price with VAT:14 146,18260 Kč