
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14 479,14000 Kč | 14 479,14 Kč |
Unit Price without VAT: | 14 479,14000 Kč |
---|---|
Unit Price with VAT: | 17 519,75940 Kč |