90-00123-A0_Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90-00123-A0_Back
90-00123-A0

90-00123-C0

DigiKey Part Number
1230-90-00123-C0-ND
Manufacturer
Manufacturer Product Number
90-00123-C0
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Design Associates, Inc
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
96.00mm W x 54.90mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
I2C
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 669,77000 Kč2 669,77 Kč
252 188,08840 Kč54 702,21 Kč
1002 071,61890 Kč207 161,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 669,77000 Kč
Unit Price with VAT:3 230,42170 Kč