
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 50 | 14,03500 Kč | 701,75 Kč |
| 100 | 13,36520 Kč | 1 336,52 Kč |
| 250 | 12,52656 Kč | 3 131,64 Kč |
| 500 | 11,92854 Kč | 5 964,27 Kč |
| 1 000 | 11,35887 Kč | 11 358,87 Kč |
| 2 500 | 10,64766 Kč | 26 619,15 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





