
999-11-230-11 | |
|---|---|
DigiKey Part Number | 999-11-230-11-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-230-11 |
Description | JUMPER MALE 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Insulated 0.300" (7.62mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | 0.157" (4.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 11,93320 Kč | 1 193,32 Kč |
| 500 | 10,65060 Kč | 5 325,30 Kč |
| 1 000 | 10,14203 Kč | 10 142,03 Kč |
| 5 000 | 9,05337 Kč | 45 266,85 Kč |
| 10 000 | 8,62157 Kč | 86 215,70 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

