
999-11-220-10 | |
|---|---|
DigiKey Part Number | 999-11-220-10-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-220-10 |
Description | JUMPER MALE 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.157" (4.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 10,74800 Kč | 107,48 Kč |
| 100 | 9,13810 Kč | 913,81 Kč |
| 500 | 8,15536 Kč | 4 077,68 Kč |
| 1 000 | 7,76584 Kč | 7 765,84 Kč |
| 5 000 | 6,93197 Kč | 34 659,85 Kč |
| 10 000 | 6,60130 Kč | 66 013,00 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |


