
917-83-208-41-053101 | |
|---|---|
DigiKey Part Number | 917-83-208-41-053101-ND |
Manufacturer | |
Manufacturer Product Number | 917-83-208-41-053101 |
Description | CONN TRANSIST TO-5 8POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 917-83-208-41-053101 Models |
Category | Termination Solder |
Manufacturer Preci-Dip | Contact Finish - Post Tin |
Series | Contact Material - Post Brass |
Packaging Bulk | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transistor, TO-5 | Termination Post Length 0.055" (1.40mm) |
Number of Positions or Pins (Grid) 8 (Round) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 46,57157 Kč | 19 560,06 Kč |
| Unit Price without VAT: | 46,57157 Kč |
|---|---|
| Unit Price with VAT: | 56,35160 Kč |

