90771-AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 6 613
Unit Price: 40,32000 Kč
Datasheet
Contact Spring Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90771-AS

DigiKey Part Number
1212-90771-AS-ND
Manufacturer
Manufacturer Product Number
90771-AS
Description
SPRING PIN CLIP DESIGN
Customer Reference
Detailed Description
Contact Spring Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Obsolete
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Free Hanging (In-Line)
Maximum Working Height
0.425" (10.80mm)
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes