


8PM-27-0003-02-642 | |
|---|---|
DigiKey Part Number | 1212-8PM-27-0003-02-642-ND |
Manufacturer | |
Manufacturer Product Number | 8PM-27-0003-02-642 |
Description | 3 POSITION SPRING PISTON CONNECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 141,29600 Kč | 1 412,96 Kč |
| 25 | 132,44680 Kč | 3 311,17 Kč |
| 50 | 126,11820 Kč | 6 305,91 Kč |
| 100 | 120,09810 Kč | 12 009,81 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |

