



8PM-11-0002-02-131 | |
|---|---|
DigiKey Part Number | 1212-1826-ND |
Manufacturer | |
Manufacturer Product Number | 8PM-11-0002-02-131 |
Description | CONN SPRING PISTON 2POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 25 | 55,55240 Kč | 1 388,81 Kč |
| 50 | 52,89400 Kč | 2 644,70 Kč |
| 100 | 50,36790 Kč | 5 036,79 Kč |
| 250 | 47,21276 Kč | 11 803,19 Kč |
| 500 | 44,95966 Kč | 22 479,83 Kč |
| 1 000 | 42,81471 Kč | 42 814,71 Kč |
| 2 500 | 40,13650 Kč | 100 341,25 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

