Similar
Similar
Similar
Similar
Similar
Similar
Similar

892-80-030-10-002101 | |
|---|---|
DigiKey Part Number | 892-80-030-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 892-80-030-10-002101 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.494" (12.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897303 | Molex | 0 | 0010897303-ND | 52,89116 Kč | Similar |
| 0010977306 | Molex | 0 | 0010977306-ND | 60,90181 Kč | Similar |
| 0901310135 | Molex | 0 | WM8133-ND | 40,71757 Kč | Similar |
| 0901310775 | Molex | 0 | 900-0901310775-ND | 65,47960 Kč | Similar |
| 0901310935 | Molex | 0 | 0901310935-ND | 60,86361 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,57872 Kč | 15 347,23 Kč |
| Unit Price without VAT: | 25,57872 Kč |
|---|---|
| Unit Price with VAT: | 30,95025 Kč |















