Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-80-020-10-004101 | |
|---|---|
DigiKey Part Number | 890-80-020-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-020-10-004101 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.587" (14.91mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.805" (20.44mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DW-20-10-F-S-500 | Samtec Inc. | 0 | DW-20-10-F-S-500-ND | 53,39000 Kč | Similar |
| DW-20-10-F-S-512 | Samtec Inc. | 0 | DW-20-10-F-S-512-ND | 53,39000 Kč | Similar |
| DW-20-10-F-S-570 | Samtec Inc. | 0 | DW-20-10-F-S-570-ND | 53,39000 Kč | Similar |
| ZW-20-10-G-S-240-100 | Samtec Inc. | 0 | 612-ZW-20-10-G-S-240-100-ND | 75,50000 Kč | Similar |
| ZW-20-10-G-S-437-110 | Samtec Inc. | 0 | 612-ZW-20-10-G-S-437-110-ND | 75,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,19937 Kč | 21 899,53 Kč |
| Unit Price without VAT: | 29,19937 Kč |
|---|---|
| Unit Price with VAT: | 35,33124 Kč |











