Similar
Similar
Similar
Similar
Similar

890-80-002-10-003101 | |
|---|---|
DigiKey Part Number | 890-80-002-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-002-10-003101 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.335" (8.51mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.553" (14.04mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68004-102HLF | Amphenol CS (FCI) | 0 | 609-5631-ND | 3,38839 Kč | Similar |
| 68004-202HLF | Amphenol CS (FCI) | 19 348 | 68004-202HLF-ND | 5,42000 Kč | Similar |
| 78511-202 | Amphenol CS (FCI) | 0 | 78511-202-ND | 2,31473 Kč | Similar |
| DW-02-15-F-S-350 | Samtec Inc. | 0 | DW-02-15-F-S-350-ND | 5,63000 Kč | Similar |
| DW-02-15-T-S-370 | Samtec Inc. | 0 | DW-02-15-T-S-370-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 250 | 2,74435 Kč | 17 152,19 Kč |
| Unit Price without VAT: | 2,74435 Kč |
|---|---|
| Unit Price with VAT: | 3,32066 Kč |













