Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-70-004-10-001101 | |
|---|---|
DigiKey Part Number | 890-70-004-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-004-10-001101 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Overall Contact Length 0.458" (11.64mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 334-10-104-00-010000 | Mill-Max Manufacturing Corp. | 43 | 334-10-104-00-010000-ND | 322,43000 Kč | Similar |
| 334-40-104-00-020000 | Mill-Max Manufacturing Corp. | 0 | 334-40-104-00-020000-ND | 219,41240 Kč | Similar |
| 54101-S08-04 | Amphenol CS (FCI) | 0 | 54101-S08-04-ND | 3,73162 Kč | Similar |
| 68000-104HLF | Amphenol CS (FCI) | 19 512 | 609-3248-ND | 9,18000 Kč | Similar |
| 68000-204HLF | Amphenol CS (FCI) | 0 | 609-3255-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,71174 Kč | 18 558,70 Kč |
| Unit Price without VAT: | 3,71174 Kč |
|---|---|
| Unit Price with VAT: | 4,49121 Kč |






















