Similar
Similar
Similar
Similar

890-70-002-10-002101 | |
|---|---|
DigiKey Part Number | 890-70-002-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-002-10-002101 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.494" (12.54mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861400021YO2LF | Amphenol CS (FCI) | 8 918 | 861400021YO2LF-ND | 2,29000 Kč | Similar |
| 861400021YO8LF | Amphenol CS (FCI) | 0 | 861400021YO8LF-ND | 8,06791 Kč | Similar |
| 929450-01-02-I | 3M | 298 | 929450-01-02-ND | 18,98000 Kč | Similar |
| MTLW-102-07-F-S-280 | Samtec Inc. | 0 | MTLW-102-07-F-S-280-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,44126 Kč | 18 309,45 Kč |
| Unit Price without VAT: | 2,44126 Kč |
|---|---|
| Unit Price with VAT: | 2,95392 Kč |













