Similar
Similar

890-18-040-10-003101 | |
|---|---|
DigiKey Part Number | 890-18-040-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-040-10-003101 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.335" (8.51mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.553" (14.04mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PREC040SFAN-RC | Sullins Connector Solutions | 5 778 | S1212EC-40-ND | 13,14000 Kč | Similar |
| PRPC040SFAN-RC | Sullins Connector Solutions | 3 309 | S1211EC-40-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 109,81008 Kč | 13 726,26 Kč |
| Unit Price without VAT: | 109,81008 Kč |
|---|---|
| Unit Price with VAT: | 132,87020 Kč |












