Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-18-008-10-001101 | |
|---|---|
DigiKey Part Number | 890-18-008-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-008-10-001101 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68000-108HLF | Amphenol CS (FCI) | 3 753 | 609-3400-ND | 2,36000 Kč | Similar |
| 68000-208HLF | Amphenol CS (FCI) | 4 711 | 609-3257-ND | 0,52000 Kč | Similar |
| 68000-408HLF | Amphenol CS (FCI) | 13 559 | 609-3264-ND | 0,32000 Kč | Similar |
| 68001-108HLF | Amphenol CS (FCI) | 11 118 | 609-3273-ND | 0,72000 Kč | Similar |
| 68001-208HLF | Amphenol CS (FCI) | 5 688 | 609-3278-ND | 0,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,94745 Kč | 19 947,45 Kč |
| Unit Price without VAT: | 19,94745 Kč |
|---|---|
| Unit Price with VAT: | 24,13641 Kč |















