Similar

882-70-028-20-001101 | |
|---|---|
DigiKey Part Number | 882-70-028-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 882-70-028-20-001101 |
Description | CONN HEADER R/A 28POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 951228-7622-AR | 3M | 0 | 3M9171-28-ND | 69,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 48,28722 Kč | 17 383,40 Kč |
| Unit Price without VAT: | 48,28722 Kč |
|---|---|
| Unit Price with VAT: | 58,42754 Kč |










