
853-87-004-30-001101 | |
|---|---|
DigiKey Part Number | 853-87-004-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 853-87-004-30-001101 |
Description | CONN SOCKET 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.203" (5.16mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 17,74700 Kč | 177,47 Kč |
| 100 | 15,07260 Kč | 1 507,26 Kč |
| 950 | 12,85716 Kč | 12 214,30 Kč |
| 1 900 | 12,24344 Kč | 23 262,54 Kč |
| 5 700 | 11,33053 Kč | 64 584,02 Kč |
| 10 450 | 10,85664 Kč | 113 451,89 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |








