Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

833-83-026-10-245101 | |
|---|---|
DigiKey Part Number | 833-83-026-10-245101-ND |
Manufacturer | |
Manufacturer Product Number | 833-83-026-10-245101 |
Description | CONN SOCKET 26POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Insulation Color | Black | |
Insulation Height | 0.179" (4.55mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 99,23130 Kč | 19 846,26 Kč |
| Unit Price without VAT: | 99,23130 Kč |
|---|---|
| Unit Price with VAT: | 120,06987 Kč |

















