
811-SS-004-30-679101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-004-30-679101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-004-30-679101-CLIP |
Description | CONN SPRING PISTON 4POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-004-30-679101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 102,93200 Kč | 1 029,32 Kč |
| 25 | 96,49000 Kč | 2 412,25 Kč |
| 50 | 91,87460 Kč | 4 593,73 Kč |
| 100 | 87,49030 Kč | 8 749,03 Kč |
| 350 | 80,08877 Kč | 28 031,07 Kč |
| 700 | 76,26833 Kč | 53 387,83 Kč |
| 1 050 | 74,11914 Kč | 77 825,10 Kč |
| 2 800 | 69,16921 Kč | 193 673,79 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |

