
811-SS-003-30-675101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-003-30-675101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-003-30-675101-CLIP |
Description | CONN SPRING PISTON 3POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-SS-003-30-675101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 25 | 50,52960 Kč | 1 263,24 Kč |
| 50 | 48,11900 Kč | 2 405,95 Kč |
| 100 | 45,81760 Kč | 4 581,76 Kč |
| 450 | 41,20367 Kč | 18 541,65 Kč |
| 900 | 39,23780 Kč | 35 314,02 Kč |
| 1 350 | 38,13190 Kč | 51 478,07 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

