
811-SS-002-30-002101 | |
|---|---|
DigiKey Part Number | 1212-1553-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-30-002101 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 33,95800 Kč | 848,95 Kč |
| 50 | 32,33700 Kč | 1 616,85 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 28,86300 Kč | 7 215,75 Kč |
| 500 | 27,48512 Kč | 13 742,56 Kč |
| 1 000 | 26,17338 Kč | 26 173,38 Kč |
| 2 500 | 24,53566 Kč | 61 339,15 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


