Parametric Equivalent
Similar
Similar
Similar



803-87-080-10-001101 | |
|---|---|
DigiKey Part Number | 803-87-080-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-080-10-001101 |
Description | CONN SOCKET 80POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-87-080-10-132101 | Preci-Dip | 0 | 803-87-080-10-132101-ND | 208,75100 Kč | Parametric Equivalent |
| 929852-01-40-10 | 3M | 0 | 929852-01-40-10-ND | 0,00000 Kč | Similar |
| 929852-01-40-30 | 3M | 0 | 929852-01-40-30-ND | 147,30526 Kč | Similar |
| BCS-140-L-D-TE | Samtec Inc. | 0 | 612-BCS-140-L-D-TE-ND | 245,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 156,78747 Kč | 23 518,12 Kč |
| Unit Price without VAT: | 156,78747 Kč |
|---|---|
| Unit Price with VAT: | 189,71284 Kč |

















