
803-87-010-30-001191 | |
|---|---|
DigiKey Part Number | 1212-1237-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 803-87-010-30-001191 |
Description | CONN SOCKET 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.339" (8.61mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 38,48316 Kč | 40 407,32 Kč |
| Unit Price without VAT: | 38,48316 Kč |
|---|---|
| Unit Price with VAT: | 46,56462 Kč |















