Similar
Similar
Similar
Similar
Similar

803-83-006-10-268101 | |
|---|---|
DigiKey Part Number | 803-83-006-10-268101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-006-10-268101 |
Description | CONN SOCKET 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.116" (2.95mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLS-0203-G-12 | Samtec Inc. | 0 | 612-HLS-0203-G-12-ND | 67,65800 Kč | Similar |
| HLS-0203-T-32 | Samtec Inc. | 0 | 612-HLS-0203-T-32-ND | 48,81853 Kč | Similar |
| HLS-0203-TT-12 | Samtec Inc. | 0 | 612-HLS-0203-TT-12-ND | 26,18613 Kč | Similar |
| SDL-103-G-32 | Samtec Inc. | 0 | 612-SDL-103-G-32-ND | 66,74000 Kč | Similar |
| SDL-103-T-32 | Samtec Inc. | 0 | 612-SDL-103-T-32-ND | 47,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 670 | 28,83818 Kč | 19 321,58 Kč |
| Unit Price without VAT: | 28,83818 Kč |
|---|---|
| Unit Price with VAT: | 34,89420 Kč |
















