Similar
Similar
Similar
Similar

802-80-024-30-001101 | |
|---|---|
DigiKey Part Number | 802-80-024-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-80-024-30-001101 |
Description | CONN HEADER SMD 24POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.191" (4.85mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015910240 | Molex | 0 | 900-0015910240-ND | 36,11385 Kč | Similar |
| 0713085624 | Molex | 0 | 0713085624-ND | 0,00000 Kč | Similar |
| 0713085724 | Molex | 0 | 0713085724-ND | 0,00000 Kč | Similar |
| GBC12DABN-M30 | Sullins Connector Solutions | 0 | S2351E-12-ND | 46,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 54,45839 Kč | 20 912,02 Kč |
| Unit Price without VAT: | 54,45839 Kč |
|---|---|
| Unit Price with VAT: | 65,89465 Kč |














