802-10-006-30-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,80151 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 16 448
Unit Price: 24,40000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 878
Unit Price: 20,65000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 150
Unit Price: 21,69000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13 697
Unit Price: 21,48000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 237
Unit Price: 17,10000 Kč
Datasheet
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-006-30-001101

DigiKey Part Number
802-10-006-30-001101-ND
Manufacturer
Manufacturer Product Number
802-10-006-30-001101
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.191" (4.85mm)
Series
Insulation Height
0.110" (2.79mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
150VDC
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0713085506Molex00713085506-ND0,00000 KčSimilar
0713086106Molex00713086106-ND6,80151 KčSimilar
0713086506Molex00713086506-ND0,00000 KčSimilar
0713086806Molex00713086806-ND0,00000 KčSimilar
95278-101A06LFAmphenol CS (FCI)16 448609-3487-1-ND24,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20031,18923 Kč37 427,08 Kč
Manufacturers Standard Package
Unit Price without VAT:31,18923 Kč
Unit Price with VAT:37,73897 Kč