Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




801-87-050-20-001101 | |
|---|---|
DigiKey Part Number | 1212-1220-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-050-20-001101 |
Description | CONN SOCKET 50P 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 171,26000 Kč | 1 712,60 Kč |
| 180 | 139,65189 Kč | 25 137,34 Kč |
| 540 | 129,24269 Kč | 69 791,05 Kč |
| 1 080 | 123,08114 Kč | 132 927,63 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |



















