801-87-050-10-132101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 11
Unit Price: 117,38000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 91,53299 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 394,16077 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 394,16077 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1 335
Unit Price: 266,88000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 52
Unit Price: 481,48000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 349,62885 Kč
Datasheet
50 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
801-87-050-10-132101
801-87-050-10-132101

801-87-050-10-132101

DigiKey Part Number
1212-1219-ND
Manufacturer
Manufacturer Product Number
801-87-050-10-132101
Description
CONN SOCKET 50POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
801-87-050-10-132101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10151,18600 Kč1 511,86 Kč
200122,36690 Kč24 473,38 Kč
600113,24572 Kč67 947,43 Kč
1 000109,24084 Kč109 240,84 Kč
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč