



801-87-009-10-132101 | |
|---|---|
DigiKey Part Number | 1212-1194-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-009-10-132101 |
Description | CONN SOCKET 9POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 801-87-009-10-132101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 33,13900 Kč | 331,39 Kč |
| 100 | 28,15280 Kč | 2 815,28 Kč |
| 700 | 24,53977 Kč | 17 177,84 Kč |
| 1 400 | 23,36874 Kč | 32 716,24 Kč |
| 5 600 | 21,19276 Kč | 118 679,46 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |














