801-87-007-40-002101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 19,25115 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 21,86233 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 21,70819 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 24,46711 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 21,46087 Kč

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 181,65000 Kč
Datasheet
7 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-87-007-40-002101

DigiKey Part Number
801-87-007-40-002101-ND
Manufacturer
Manufacturer Product Number
801-87-007-40-002101
Description
CONN SOCKET 7P 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-87-107-41-205101Preci-Dip0310-87-107-41-205101-ND19,25115 KčParametric Equivalent
310-87-107-41-205191Preci-Dip0310-87-107-41-205191-ND21,86233 KčParametric Equivalent
801-87-007-40-001101Preci-Dip0801-87-007-40-001101-ND21,70819 KčParametric Equivalent
801-87-007-40-001191Preci-Dip0801-87-007-40-001191-ND24,46711 KčParametric Equivalent
801-87-007-40-002191Preci-Dip0801-87-007-40-002191-ND21,46087 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50014,23735 Kč21 356,02 Kč
Manufacturers Standard Package
Unit Price without VAT:14,23735 Kč
Unit Price with VAT:17,22719 Kč