Similar
Similar
Similar
Similar
Similar
Similar

800-80-004-20-001101 | |
|---|---|
DigiKey Part Number | 800-80-004-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 800-80-004-20-001101 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 800-80-004-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.195" (4.95mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-104HLF | Amphenol CS (FCI) | 0 | 609-3312-ND | 5,44712 Kč | Similar |
| 68016-204HLF | Amphenol CS (FCI) | 3 590 | 609-3319-ND | 8,97000 Kč | Similar |
| 68016-404HLF | Amphenol CS (FCI) | 15 803 | 609-3407-ND | 5,42000 Kč | Similar |
| 77315-101-04LF | Amphenol CS (FCI) | 0 | 77315-101-04LF-ND | 4,99427 Kč | Similar |
| 77315-113-04LF | Amphenol CS (FCI) | 0 | 77315-113-04LF-ND | 4,20418 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,14062 Kč | 27 421,86 Kč |
| Unit Price without VAT: | 9,14062 Kč |
|---|---|
| Unit Price with VAT: | 11,06015 Kč |

















