714-8x-2xx-31-012101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-87-114-31-012101

DigiKey Part Number
1212-1167-ND
Manufacturer
Manufacturer Product Number
714-87-114-31-012101
Description
CONN PIN RCPT .016-.021 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Solder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.136" (3.45mm)
Accepts Pin Diameter
0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.039" ~ 0.051" (0.99mm ~ 1.30mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.124" (3.15mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
Flash
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.039" ~ 0.094" (1.00mm ~ 2.39mm)
Insertion Force
1.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00028,34004 Kč28 340,04 Kč
Unit Price without VAT:28,34004 Kč
Unit Price with VAT:34,29145 Kč