52051-1P0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52051-1P0

DigiKey Part Number
1212-52051-1P0-ND
Manufacturer
Manufacturer Product Number
52051-1P0
Description
.148" DIAMETER TARGET DISC SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Spring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 846
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,04000 Kč21,04 Kč
1017,95500 Kč179,55 Kč
2516,83080 Kč420,77 Kč
5016,02660 Kč801,33 Kč
10015,25800 Kč1 525,80 Kč
25014,30188 Kč3 575,47 Kč
50013,61866 Kč6 809,33 Kč
1 00012,96813 Kč12 968,13 Kč
2 50012,15639 Kč30 390,97 Kč
Unit Price without VAT:21,04000 Kč
Unit Price with VAT:25,45840 Kč