
480-10-214-00-001101 | |
|---|---|
DigiKey Part Number | 480-10-214-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 480-10-214-00-001101 |
Description | CONN HDR STRIP SOLDER 14POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Strip Connector Solder Cup Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Solder Cup | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 152,84400 Kč | 1 528,44 Kč |
| 180 | 124,64061 Kč | 22 435,31 Kč |
| 540 | 115,35057 Kč | 62 289,31 Kč |
| 1 080 | 109,85084 Kč | 118 638,91 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |


