451-80-250-00-004101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 53,01823 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 97,36216 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,79000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 140,36000 Kč

Similar


Samtec Inc.
In Stock: 87
Unit Price: 157,46000 Kč
Datasheet
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

451-80-250-00-004101

DigiKey Part Number
451-80-250-00-004101-ND
Manufacturer
Manufacturer Product Number
451-80-250-00-004101
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Bulk
Overall Contact Length
0.575" (14.60mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901310145Molex0WM8135-ND53,01823 KčSimilar
0901310945Molex00901310945-ND97,36216 KčSimilar
MTLW-125-08-F-D-315Samtec Inc.0MTLW-125-08-F-D-315-ND111,79000 KčSimilar
MTLW-125-22-L-D-415Samtec Inc.0MTLW-125-22-L-D-415-ND140,36000 KčSimilar
MTLW-125-24-G-D-300Samtec Inc.87MTLW-125-24-G-D-300-ND157,46000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110152,21482 Kč16 743,63 Kč
Manufacturers Standard Package
Unit Price without VAT:152,21482 Kč
Unit Price with VAT:184,17993 Kč