Similar
Similar

416-87-216-41-003101 | |
|---|---|
DigiKey Part Number | 416-87-216-41-003101-ND |
Manufacturer | |
Manufacturer Product Number | 416-87-216-41-003101 |
Description | CONN SOCKET 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 416-87-216-41-003101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.315" (8.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76342-308LF | Amphenol CS (FCI) | 2 060 | 609-5988-ND | 46,72000 Kč | Similar |
| BCS-108-L-D-TE | Samtec Inc. | 0 | 612-BCS-108-L-D-TE-ND | 65,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,04119 Kč | 29 632,95 Kč |
| Unit Price without VAT: | 37,04119 Kč |
|---|---|
| Unit Price with VAT: | 44,81984 Kč |












