Similar
Similar
Similar

416-83-218-41-007101 | |
|---|---|
DigiKey Part Number | 416-83-218-41-007101-ND |
Manufacturer | |
Manufacturer Product Number | 416-83-218-41-007101 |
Description | CONN SOCKET 18POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.394" (10.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015445118 | Molex | 0 | 0015445118-ND | 147,34322 Kč | Similar |
| 0015445818 | Molex | 0 | 0015445818-ND | 136,92114 Kč | Similar |
| 0015446818 | Molex | 0 | 0015446818-ND | 151,92532 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 74,67535 Kč | 19 415,59 Kč |
| Unit Price without VAT: | 74,67535 Kč |
|---|---|
| Unit Price with VAT: | 90,35717 Kč |











