415-87-216-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: 384,47000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 343,81700 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 313,30280 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 254,96200 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 277,79940 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 254,96200 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 279,65560 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,23571 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,18000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 96,35741 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 70,46778 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 52,16074 Kč
Datasheet
16 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-87-216-41-001101

DigiKey Part Number
415-87-216-41-001101-ND
Manufacturer
Manufacturer Product Number
415-87-216-41-001101
Description
CONN SOCKET 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.124" (3.14mm)
Connector Type
Contact Length - Post
0.107" (2.71mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
415-11-216-41-001000Mill-Max Manufacturing Corp.50415-11-216-41-001000-ND384,47000 KčSimilar
415-13-216-41-001000Mill-Max Manufacturing Corp.0415-13-216-41-001000-ND343,81700 KčSimilar
415-13-216-41-003000Mill-Max Manufacturing Corp.0415-13-216-41-003000-ND313,30280 KčSimilar
415-41-216-41-001000Mill-Max Manufacturing Corp.0415-41-216-41-001000-ND254,96200 KčSimilar
415-43-216-41-001000Mill-Max Manufacturing Corp.0415-43-216-41-001000-ND277,79940 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80024,83250 Kč19 866,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,83250 Kč
Unit Price with VAT:30,04733 Kč