410-87-224-01-640101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 34,27571 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 42,36259 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 309,87031 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 355,73297 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 138,23722 Kč
Datasheet
24 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-87-224-01-640101

DigiKey Part Number
410-87-224-01-640101-ND
Manufacturer
Manufacturer Product Number
410-87-224-01-640101
Description
CONN SOCKET 24POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
410-87-224-41-001101Preci-Dip0410-87-224-41-001101-ND34,27571 KčParametric Equivalent
803-87-024-10-012101Preci-Dip0803-87-024-10-012101-ND42,36259 KčParametric Equivalent
803-41-024-10-002000Mill-Max Manufacturing Corp.0803-41-024-10-002000-ND309,87031 KčSimilar
803-93-024-10-002000Mill-Max Manufacturing Corp.0803-93-024-10-002000-ND355,73297 KčSimilar
SD-112-T-38Samtec Inc.0SD-112-T-38-ND138,23722 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50042,42634 Kč21 213,17 Kč
Unit Price without VAT:42,42634 Kč
Unit Price with VAT:51,33587 Kč