410-87-212-01-640101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 17,94726 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 22,85320 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 38,13730 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 39,82566 Kč
Datasheet
12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-87-212-01-640101

DigiKey Part Number
410-87-212-01-640101-ND
Manufacturer
Manufacturer Product Number
410-87-212-01-640101
Description
CONN SOCKET 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
410-87-212-01-640101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
410-87-212-41-001101Preci-Dip0410-87-212-41-001101-ND17,94726 KčParametric Equivalent
803-87-012-10-012101Preci-Dip0803-87-012-10-012101-ND22,85320 KčParametric Equivalent
HLE-106-02-F-DV-TESamtec Inc.0HLE-106-02-F-DV-TE-ND38,13730 KčSimilar
HLE-106-02-L-DV-TE-TRSamtec Inc.0612-HLE-106-02-L-DV-TE-TR-ND39,82566 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
76022,60353 Kč17 178,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22,60353 Kč
Unit Price with VAT:27,35027 Kč