Parametric Equivalent
Parametric Equivalent

410-83-234-01-640101 | |
|---|---|
DigiKey Part Number | 410-83-234-01-640101-ND |
Manufacturer | |
Manufacturer Product Number | 410-83-234-01-640101 |
Description | CONN SOCKET 34POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-83-234-41-001101 | Preci-Dip | 0 | 410-83-234-41-001101-ND | 98,80568 Kč | Parametric Equivalent |
| 803-83-034-10-012101 | Preci-Dip | 0 | 803-83-034-10-012101-ND | 104,36635 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 114,79500 Kč | 22 959,00 Kč |
| Unit Price without VAT: | 114,79500 Kč |
|---|---|
| Unit Price with VAT: | 138,90195 Kč |













