



399-87-164-10-003101 | |
|---|---|
DigiKey Part Number | 1212-1422-ND |
Manufacturer | |
Manufacturer Product Number | 399-87-164-10-003101 |
Description | CONN SOCKET 64P 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,62400 Kč | 1 566,24 Kč |
| 200 | 126,76810 Kč | 25 353,62 Kč |
| 600 | 117,31898 Kč | 70 391,39 Kč |
| 1 000 | 113,17061 Kč | 113 170,61 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |














