350-10-105-00-006101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 3,96033 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 211
Unit Price: 4,59000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 11 876
Unit Price: 8,34000 Kč
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-10-105-00-006101

DigiKey Part Number
350-10-105-00-006101-ND
Manufacturer
Manufacturer Product Number
350-10-105-00-006101
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.114" (2.90mm)
Mfr
Overall Contact Length
0.394" (10.00mm)
Series
Insulation Height
0.110" (2.79mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2305-6111-TG3M02305-6111-TG-ND0,00000 KčSimilar
M20-9770542Harwin Inc.0M20-9770542-ND3,96033 KčSimilar
M20-9770546Harwin Inc.1 211952-1794-ND4,59000 KčSimilar
PH1-230/120-051On Shore Technology Inc.0PH1-230/120-051-ND3,13000 KčSimilar
PRPC005SAAN-RCSullins Connector Solutions11 876S1011EC-05-ND8,34000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25020,93742 Kč26 171,77 Kč
Manufacturers Standard Package
Unit Price without VAT:20,93742 Kč
Unit Price with VAT:25,33428 Kč