



323-87-132-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1135-ND |
Manufacturer | |
Manufacturer Product Number | 323-87-132-41-001101 |
Description | CONN SOCKET 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 323-87-132-41-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.193" (4.90mm) | |
Contact Length - Post | 0.510" (12.95mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 109,50500 Kč | 1 095,05 Kč |
| 250 | 87,23744 Kč | 21 809,36 Kč |
| 500 | 83,07606 Kč | 41 538,03 Kč |
| 1 000 | 79,11416 Kč | 79 114,16 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |












