



315-87-105-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1116-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-105-41-001101 |
Description | CONN SOCKET 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.124" (3.14mm) | |
Contact Length - Post | 0.107" (2.71mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 100 | 10,14200 Kč | 1 014,20 Kč |
| 500 | 9,05140 Kč | 4 525,70 Kč |
| 2 500 | 8,07928 Kč | 20 198,20 Kč |
| 5 000 | 7,69375 Kč | 38 468,75 Kč |
| 10 000 | 7,32673 Kč | 73 267,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |












